Print Page
Image is for illustrative purposes only. Please refer to product description.
9,485 In Stock
Need more?
9485 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.162 (CNY0.1831) |
100+ | CNY0.096 (CNY0.1085) |
500+ | CNY0.074 (CNY0.0836) |
2500+ | CNY0.059 (CNY0.0667) |
5000+ | CNY0.052 (CNY0.0588) |
10000+ | CNY0.044 (CNY0.0497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.62 (CNY1.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105BJ105MVHF
Order Code3216456
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X5R
Product Width
0.5mm
Qualification
AEC-Q200
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for LMK105BJ105MVHF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361