Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105C6105MV-F
Order Code3218385
Product RangeM Series
Technical Datasheet
611 In Stock
Need more?
611 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.213 (CNY0.2407) |
100+ | CNY0.154 (CNY0.174) |
500+ | CNY0.140 (CNY0.1582) |
2500+ | CNY0.074 (CNY0.0836) |
5000+ | CNY0.059 (CNY0.0667) |
10000+ | CNY0.044 (CNY0.0497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.13 (CNY2.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105C6105MV-F
Order Code3218385
Product RangeM Series
Technical Datasheet
Capacitance1µF
Dielectric CharacteristicX6S
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Technical Specifications
Capacitance
1µF
Product Range
M Series
Product Width
0.5mm
Qualification
-
Dielectric Characteristic
X6S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Technical Docs (3)
Alternatives for LMK105C6105MV-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011