Print Page
Image is for illustrative purposes only. Please refer to product description.
2,187 In Stock
Need more?
2187 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.030 (CNY1.1639) |
| 10+ | CNY0.396 (CNY0.4475) |
| 100+ | CNY0.338 (CNY0.3819) |
| 500+ | CNY0.272 (CNY0.3074) |
| 1000+ | CNY0.235 (CNY0.2656) |
| 2000+ | CNY0.231 (CNY0.261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.03 (CNY1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212ABJ106KGHT
Order Code3217584
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Alternatives for LMK212ABJ106KGHT
8 Products Found
Technical Specifications
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037