Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1608EKTR33MG
Order Code4666821
Product RangeLSCN Series
Also Known AsMCEK1608TR33MNB
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1608EKTR33MG
Order Code4666821
Product RangeLSCN Series
Also Known AsMCEK1608TR33MNB
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)3.3A
Inductor ConstructionMultilayer
Saturation Current (Isat)3.4A
Product RangeLSCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.047ohm
Product Length
1.6mm
Product Height
0.5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001