Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2012HKTR47M
Order Code4572386
Product RangeMCOIL LSEP Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.460 (CNY1.6498) |
| 15000+ | CNY1.190 (CNY1.3447) |
| 30000+ | CNY0.976 (CNY1.1029) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY4,380.00 (CNY4,949.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2012HKTR47M
Order Code4572386
Product RangeMCOIL LSEP Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeMCOIL LSEP Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL LSEP Series
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.6A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045