Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040MKL470MDG
Order Code4065161
Product RangeLSXN Series
Technical Datasheet
2,698 In Stock
Need more?
2698 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.967 (CNY1.0927) |
| 500+ | CNY0.879 (CNY0.9933) |
| 1000+ | CNY0.791 (CNY0.8938) |
| 2000+ | CNY0.776 (CNY0.8769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040MKL470MDG
Order Code4065161
Product RangeLSXN Series
Technical Datasheet
Inductance47µH
Inductor ConstructionWirewound
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.924ohm
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
47µH
Product Range
LSXN Series
DC Resistance Max
0.924ohm
Product Width
4mm
Inductor Construction
Wirewound
Inductor Case / Package
-
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148