Print Page
Image is for illustrative purposes only. Please refer to product description.
2,773 In Stock
Need more?
2773 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.909 (CNY1.0272) |
| 500+ | CNY0.829 (CNY0.9368) |
| 1000+ | CNY0.748 (CNY0.8452) |
| 2000+ | CNY0.734 (CNY0.8294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.33 (CNY1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR68M
Order Code2860530
Technical Datasheet
DC Resistance Max0.036ohm
Self Resonant Frequency-
Inductor Case / Package1008 [2520 Metric]
Inductor ConstructionShielded
Core MaterialMetal
Product Width2mm
Product Height1.2mm
Technical Specifications
DC Resistance Max
0.036ohm
Inductor Case / Package
1008 [2520 Metric]
Core Material
Metal
Product Height
1.2mm
Self Resonant Frequency
-
Inductor Construction
Shielded
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057