Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE105SB7104KFNA01
Order Code4666618
Product RangeMCAS Series
Also Known AsEMK105B7104KVHF
Your Part Number
Technical Datasheet
10,383 In Stock
Need more?
2070 Next business day delivery available(Shanghai stock)
8313 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.043 (CNY0.0486) |
| 100+ | CNY0.027 (CNY0.0305) |
| 500+ | CNY0.021 (CNY0.0237) |
| 2500+ | CNY0.019 (CNY0.0215) |
| 5000+ | CNY0.017 (CNY0.0192) |
| 10000+ | CNY0.015 (CNY0.017) |
| 50000+ | CNY0.014 (CNY0.0158) |
| 100000+ | CNY0.012 (CNY0.0136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.43 (CNY0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE105SB7104KFNA01
Order Code4666618
Product RangeMCAS Series
Also Known AsEMK105B7104KVHF
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001