Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016TR47M
Order Code2860392
Product RangeMCOIL ME Series
Technical Datasheet
2,420 In Stock
Need more?
2420 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.470 (CNY2.7911) |
5+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016TR47M
Order Code2860392
Product RangeMCOIL ME Series
Technical Datasheet
DC Resistance Max30mohm
Self Resonant Frequency-
Inductor Case / Package0806 [2016 Metric]
Product RangeMCOIL ME Series
Inductor ConstructionShielded
Product Length2mm
Product Width1.6mm
Technical Specifications
DC Resistance Max
30mohm
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Width
1.6mm
Self Resonant Frequency
-
Product Range
MCOIL ME Series
Product Length
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045