Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Order Code1612111
Product RangeNR Series
Also Known AsLSXBD3030QKT4R7M
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.310 (CNY2.6103) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.937 (CNY1.0588) |
| 2000+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.31 (CNY2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Order Code1612111
Product RangeNR Series
Also Known AsLSXBD3030QKT4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.04A
Saturation Current (Isat)
1.02A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079