Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T1R5NNV8
Order Code3919212
Product RangeNS Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.800 (CNY11.074) |
10+ | CNY7.820 (CNY8.8366) |
100+ | CNY6.380 (CNY7.2094) |
500+ | CNY5.800 (CNY6.554) |
1000+ | CNY5.110 (CNY5.7743) |
2000+ | CNY4.750 (CNY5.3675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.80 (CNY11.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T1R5NNV8
Order Code3919212
Product RangeNS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.99A
Saturation Current (Isat)10.34A
Product RangeNS Series
Inductor Case / Package-
Product Length10.1mm
Product Width10.1mm
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
10.34A
Inductor Case / Package
-
Product Width
10.1mm
RMS Current (Irms)
7.99A
Product Range
NS Series
Product Length
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001927