Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK331M1UGL5005E
Order Code4414017
Product RangeHTK Series
Technical Datasheet
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.580 (CNY30.0354) |
| 10+ | CNY18.010 (CNY20.3513) |
| 100+ | CNY14.570 (CNY16.4641) |
| 500+ | CNY12.670 (CNY14.3171) |
| 1000+ | CNY12.450 (CNY14.0685) |
| 2000+ | CNY12.230 (CNY13.8199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.58 (CNY30.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK331M1UGL5005E
Order Code4414017
Product RangeHTK Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHTK Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
330µF
Voltage(DC)
50V
ESR
0.02ohm
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTK Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
13.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001571