Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF325B7106KMHP
Order Code3580108
Product RangeM Series
Technical Datasheet
93 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
68 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.750 (CNY3.1075) |
50+ | CNY1.620 (CNY1.8306) |
100+ | CNY1.210 (CNY1.3673) |
250+ | CNY1.200 (CNY1.356) |
500+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF325B7106KMHP
Order Code3580108
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X7R
Product Length
3.2mm
Operating Temperature Min
-55°C
Capacitor Case / Package
1210 [3225 Metric]
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166