Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212ABJ475MG-T
Order Code3217880
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.030 (CNY1.1639) |
10+ | CNY0.579 (CNY0.6543) |
100+ | CNY0.359 (CNY0.4057) |
500+ | CNY0.352 (CNY0.3978) |
1000+ | CNY0.242 (CNY0.2735) |
2000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.03 (CNY1.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212ABJ475MG-T
Order Code3217880
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
25V
Capacitance Tolerance
20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TMK212ABJ475MG-T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036