Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoWH145-20-N-BB
Order Code2471854
Also Known AsCHH901NBB
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.470 (CNY234.4411) |
| 5+ | CNY203.100 (CNY229.503) |
| 10+ | CNY194.840 (CNY220.1692) |
| 20+ | CNY190.780 (CNY215.5814) |
| 50+ | CNY186.720 (CNY210.9936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.47 (CNY234.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH145-20-N-BB
Order Code2471854
Also Known AsCHH901NBB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric88mm
External Depth - Metric146mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CHH901NBB is a waterproof Handheld Enclosure with UL94V-0 flame-resistant black ABS lid and base. Rubber (TPE) sides provide a soft touch feel and extra protection. Plain (no battery) type. IP67 protection class and stylish design with chamfered edge.
- -10 to +60°C Operating temperature
Applications
Portable Devices, Test & Measurement, Medical
Contents
Handheld enclosure, Lid, Base, Sides, Gasket and Screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
146mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for WH145-20-N-BB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1255