Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoWH145-33-N-BR
Order Code2471880
Also Known AsCHH903NBR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY276.900 (CNY312.897) |
5+ | CNY265.240 (CNY299.7212) |
10+ | CNY259.940 (CNY293.7322) |
20+ | CNY254.640 (CNY287.7432) |
50+ | CNY249.330 (CNY281.7429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.90 (CNY312.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH145-33-N-BR
Order Code2471880
Also Known AsCHH903NBR
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric88mm
External Depth - Metric146mm
IP RatingIP67
Body ColourBlack, Red
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90 series Hand-held Enclosure made from flame-resistant ABS and stylish design with chamfered edge. This enclosure is suitable for use with various hand-held apparatus such as measuring instrument, inspection machine and transmitters.
- Rubber (TPE) sides provide a soft touch feel and extra protection
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Medical, Test & Measurement
Contents
Enclosure, Lid, Base, Sides, Gasket and Screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
146mm
Body Colour
Black, Red
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for WH145-33-N-BR
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162