Print Page
33-3882-14-01
RF Antenna, Through Hole, Right Hand Circular, 1.575 to 1.606 GHz, 35 dB, 1.8 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-3882-14-01
Order Code4064400
Product RangeTW3882 Series
Also Known AsTW3882-01-14
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,452.740 (CNY2,771.5962) |
5+ | CNY2,303.520 (CNY2,602.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,452.74 (CNY2,771.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3882-14-01
Order Code4064400
Product RangeTW3882 Series
Also Known AsTW3882-01-14
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.575GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole
Gain35dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTW3882 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
35dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.575GHz
Antenna Mounting
Through Hole
VSWR
1.8
Input Impedance
-
Product Range
TW3882 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01