Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.790 (CNY393.0027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.79 (CNY393.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW4500-00
Order Code2510748
Technical Datasheet
Antenna TypeSimplex Transmit Unit (STU)
Frequency Min1.61GHz
Frequency Max1.62GHz
Antenna MountingCable
Gain4.25dBi
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IP67 rated wideband dual feed Globalstar™ antenna
- Designed to maximise the performance of the Globalstar™ STU (Simplex Transmit Unit) modems
- SMA straight male connector
- Magnetic mount
- 38mm x 38mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
Simplex Transmit Unit (STU)
Frequency Max
1.62GHz
Gain
4.25dBi
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.61GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1