Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAA.175.B.301111
Order Code4582959
Product RangeMagma X2 Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.770 (CNY759.1001) |
| 5+ | CNY592.980 (CNY670.0674) |
| 10+ | CNY500.870 (CNY565.9831) |
| 50+ | CNY454.890 (CNY514.0257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY671.77 (CNY759.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.175.B.301111
Order Code4582959
Product RangeMagma X2 Series
Technical Datasheet
Frequency Min1.596GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / SMA Connector
Gain0.06dBi
VSWR4
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMagma X2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou/ LNA / QZSS / SBAS
Frequency Max
1.61GHz
Gain
0.06dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.596GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
4
Input Impedance
50ohm
Product Range
Magma X2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001