Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAA.200.151111
Order Code3931411
Product RangeMagmaX2 AA.200 Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.970 (CNY764.9761) |
| 5+ | CNY666.200 (CNY752.806) |
| 10+ | CNY655.430 (CNY740.6359) |
| 50+ | CNY642.330 (CNY725.8329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.97 (CNY764.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.200.151111
Order Code3931411
Product RangeMagmaX2 AA.200 Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain2.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMagmaX2 AA.200 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
2.4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MagmaX2 AA.200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.421013