Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY16.410 (CNY18.5433) |
| 25+ | CNY15.490 (CNY17.5037) |
| 50+ | CNY13.930 (CNY15.7409) |
| 100+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY10.810 (CNY12.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.01079
Order Code4680865
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° IPEX MHFI Jack to 90° IPEX MHFI Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm Micro
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Impedance
-
Product Range
-
Connector to Connector
90° IPEX MHFI Jack to 90° IPEX MHFI Jack
Coaxial Cable Type
1.37mm Micro
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001