Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.721
Order Code3931425
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.32mm
Cable Length - Imperial
3.9"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004