Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY126.230 (CNY142.6399) |
5+ | CNY110.460 (CNY124.8198) |
10+ | CNY91.520 (CNY103.4176) |
50+ | CNY82.050 (CNY92.7165) |
100+ | CNY75.740 (CNY85.5862) |
250+ | CNY70.690 (CNY79.8797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.23 (CNY142.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.S01
Order Code3678621
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MH4 Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MH4 Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
0.81mm
Cable Length - Imperial
3.9"
Jacket Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004