Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoCM.05.108H21
Order Code4309889
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY902.790 (CNY1,020.1527) |
| 5+ | CNY843.310 (CNY952.9403) |
| 10+ | CNY783.820 (CNY885.7166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY902.79 (CNY1,020.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCM.05.108H21
Order Code4309889
Technical Datasheet
Antenna TypeCellular / VHF
Frequency Min132MHz
Frequency Max174MHz
Antenna MountingCeiling / N Connector
Gain3.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / VHF
Frequency Max
174MHz
Gain
3.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
132MHz
Antenna Mounting
Ceiling / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003