Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA1559.W.001
Order Code4680908
Product RangeSynergy X Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,397.880 (CNY2,709.6044) |
| 5+ | CNY2,147.480 (CNY2,426.6524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,397.88 (CNY2,709.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1559.W.001
Order Code4680908
Product RangeSynergy X Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain6.82dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product RangeSynergy X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
3G/5G/4G/GPS/GNSS/Glonass/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M/LTE
Frequency Max
7.125GHz
Gain
6.82dBi
Input Power
2W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
Synergy X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001