Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoPC60.07.0180AQ
Order Code4680921
Your Part Number
Technical Datasheet
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.670 (CNY76.4671) |
| 5+ | CNY59.680 (CNY67.4384) |
| 10+ | CNY51.680 (CNY58.3984) |
| 50+ | CNY49.740 (CNY56.2062) |
| 100+ | CNY40.840 (CNY46.1492) |
| 250+ | CNY40.030 (CNY45.2339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.67 (CNY76.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / NB-IoT / Cat-M / WiFi / LTE
Frequency Max
5.925GHz
Gain
4.71dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001