Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.280 (CNY79.4164) |
| 10+ | CNY63.400 (CNY71.642) |
| 25+ | CNY58.930 (CNY66.5909) |
| 50+ | CNY58.020 (CNY65.5626) |
| 100+ | CNY57.100 (CNY64.523) |
| 300+ | CNY48.200 (CNY54.466) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY70.28 (CNY79.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM7008ANL
Order Code4099822
Technical Datasheet
Compatible With10G Base-T PoE+
No. of Ports1 Port
Turns Ratio1CT:1CT
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Compatible With
10G Base-T PoE+
Turns Ratio
1CT:1CT
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01