Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTMYB93BNL
Order Code4309873
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.930 (CNY201.0609) |
| 5+ | CNY155.690 (CNY175.9297) |
| 10+ | CNY129.000 (CNY145.770) |
| 50+ | CNY115.660 (CNY130.6958) |
| 100+ | CNY106.760 (CNY120.6388) |
| 250+ | CNY99.640 (CNY112.5932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.93 (CNY201.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTMYB93BNL
Order Code4309873
Technical Datasheet
Compatible With1G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
1G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
3kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003