Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,391.920 (CNY1,572.8696) |
Product Information
Product Overview
Comprehensive SmartMotion development platform for IAM-20680, a high performance 6-axis motion sensor that combines 3-axis gyroscope and 3-axis accelerometer. The platform designed around a Microchip G55 microcontroller unit (MCU) can be used by developers for rapid evaluation and development of IAM-20680-based solutions. The DK-20680A includes an on-board embedded debugger so that external tools are not required to program or debug the G55 MCU. The development kit comes with all the necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for IAM-20680. Embedded Motion Drivers (eMD) consist of a set of application programming interfaces (APIs) to configure various aspects of the platform including IAM-20680 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, accelerometer, gyroscope Calibration and sensor interface to host (I2C, SPI).
- Integrated TDK InvenSense motion sensor
- Support for other InveSense sensors with plug in daughter boards (DB) and evaluation boards (EVB)
- Microchip SAMG55 microcontroller with 512KB flash
- Built-in FTDI USB to UART interface for fast motion sensor data transfer
- USB connectors for host interface to software debug and data logging
- Board power supply through USB
- Can be operated by external battery with on board battery charger
Contents
Development board IAM-20608A, Software.
Technical Specifications
6-Axis Motion Sensor
No SVHC (25-Jun-2025)
Development Board IAM-20608A, Software
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate