Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC62405SFE
Order Code1547748
Product RangeCC-E Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.500 (CNY170.065) |
| 10+ | CNY145.070 (CNY163.9291) |
| 25+ | CNY137.080 (CNY154.9004) |
| 50+ | CNY132.540 (CNY149.7702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.50 (CNY170.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC62405SFE
Order Code1547748
Product RangeCC-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.5mm
Depth21.1mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCC-E Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
18V
Product Range
CC-E Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
22.86mm
Depth
21.1mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Alternatives for CC62405SFE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567