Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.730 (CNY284.4549) |
| 10+ | CNY247.930 (CNY280.1609) |
| 50+ | CNY243.340 (CNY274.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.73 (CNY284.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HGC1M-N72-BLU is a blue cup style hook and loop heel grounder provides comfortable, secure fit and good visibility for compliance verification. The durable, double life span tennis sole is made from 3-layer rubber and will not mark shoes. It features UL listing for safety, a lot number and a 24-inch multi-strand ribbon. SCC foot grounder is designed and manufactured for comfort and durability. SCC uses time-tested construction techniques including computer controlled stitching, riveting, die cutting and heat cutting to ensure consistent performance.
- Blue elastic loop for comfort and visibility
- Reversible sole for double lifespan
- 3-layer rubber sole
- 1MR Resistor
- 3/4" Blue elastic hook and loop
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
To Be Advised
Grounder Colour
Blue
Strap Material
Nylon (Polyamide), PET (Polyester)
Product Range
-
Technical Docs (1)
Alternatives for HGC1M-N72-BLU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216