Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-001-R
Order Code2664687
Product Rangei6A Series
Technical Datasheet
30 In Stock
36 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.070 (CNY322.1291) |
| 5+ | CNY284.880 (CNY321.9144) |
| 10+ | CNY284.680 (CNY321.6884) |
| 50+ | CNY271.160 (CNY306.4108) |
| 100+ | CNY257.630 (CNY291.1219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.07 (CNY322.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-001-R
Order Code2664687
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.7mm
Depth33mm
Width22.9mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
20A
Input Voltage DC Min
9V
Height
12.7mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for I6A4W020A033V-001-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126