Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5TT-C
Order Code1216323
Product RangeNV-Power NV-175 Series
Your Part Number
Technical Datasheet
14 In Stock
56 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,599.850 (CNY6,327.8305) |
| 5+ | CNY5,487.860 (CNY6,201.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,599.85 (CNY6,327.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5TT-C
Order Code1216323
Product RangeNV-Power NV-175 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4Outputs
Output Power Max200W
Output Voltage - Output 124VDC
Output Current - Output 17.5A
Output Voltage - Output 25VDC
Output Current - Output 28A
Output Voltage - Output 312VDC
Output Current - Output 35A
Output Voltage - Output 4-12V
Output Current - Output 41A
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NV1-4G5TT-C is a NV-Power-series 24/5/12/-12/5V, 7.5/8/5/1/2A AC/DC Power Supply with high efficiency and high power density. TTL logic level high will inhibit all outputs (except standby) for remote ON or OFF, open collector output power good. Fits 1U applications.
- Low profile
- No minimum load
- Minimizes heat in system
- 0.97 Typical power factor
- 0 to 50°C Operating temperature range
Applications
Power Management, Medical, Automation & Process Control, Industrial, Communications & Networking, Security, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
200W
Output Current - Output 1
7.5A
Output Current - Output 2
8A
Output Current - Output 3
5A
Output Current - Output 4
1A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
NV-Power NV-175 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5