Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24.
Order Code2144206
Product RangeZWS "B" Series
Technical Datasheet
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.350 (CNY901.0055) |
| 5+ | CNY790.730 (CNY893.5249) |
| 10+ | CNY784.110 (CNY886.0443) |
| 50+ | CNY689.110 (CNY778.6943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.35 (CNY901.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24.
Order Code2144206
Product RangeZWS "B" Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)151.2W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeZWS "B" Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ZWS "B" Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
151.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ZWS150BAF-24.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.373812