Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
The ACF451832-103-TD01 is a 3-terminal SMD Power Line Filter for signal line. It consists of products with superior attenuation characteristics, in which the T-type filter circuit is magnetically shielded with ferrite. It is ideal for high-density circuit design, since the series is vertically mounted and does not require much mounting space.
- Offers greater attenuation characteristics when used in a stable circuit on the ground
- 0.15Ω Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Do not expose the inductors to stray magnetic fields. Avoid static electricity discharge during handling.
Notes
Not Recommended for New Design
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013