Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL2012-1R5M-T01
Order Code4125607
Product RangeADL Series
Technical Datasheet
564 In Stock
2,000 more incoming. You can reserve stock now
564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.490 (CNY2.8137) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012-1R5M-T01
Order Code4125607
Product RangeADL Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
ADL Series
DC Resistance Max
0.21ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
1mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018