Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32676E8475K000
Order Code4572378
Product RangeB32676 Series
Technical Datasheet
428 In Stock
Need more?
428 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY64.680 (CNY73.0884) |
5+ | CNY52.690 (CNY59.5397) |
10+ | CNY47.340 (CNY53.4942) |
25+ | CNY46.610 (CNY52.6693) |
50+ | CNY43.710 (CNY49.3923) |
110+ | CNY40.940 (CNY46.2622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.68 (CNY73.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32676E8475K000
Order Code4572378
Product RangeB32676 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsSwitching-DC Link
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)875V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)12A
ESR0.0051ohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeB32676 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
Switching-DC Link
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
0.0051ohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
875V
Capacitor Terminals
Radial Leaded
dv/dt Rating
100V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32676 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001