Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57237S0109M054
Order Code4141379
Product RangeB57237S0xxxM0 Series
Your Part Number
Technical Datasheet
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.430 (CNY7.2659) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1500+ | CNY5.240 (CNY5.9212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57237S0109M054
Order Code4141379
Product RangeB57237S0xxxM0 Series
Technical Datasheet
Product RangeB57237S0xxxM0 Series
Disc Size15mm
Resistance (25°C)1ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C9A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57237S0xxxM0 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
15mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023