Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB57238S0150M051
Order Code4141382
Product RangeB57238S0xxxM0 Series
Your Part Number
Technical Datasheet
1,371 In Stock
Need more?
1371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.220 (CNY7.0286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57238S0150M051
Order Code4141382
Product RangeB57238S0xxxM0 Series
Technical Datasheet
Product RangeB57238S0xxxM0 Series
Disc Size16mm
Resistance (25°C)15ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4.4A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57238S0xxxM0 Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
16mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
4.4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003