Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58035U5205M052
Order Code4695699
Product RangeCeraLink B58035U Series
Your Part Number
Technical Datasheet
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.090 (CNY158.3017) |
| 5+ | CNY129.790 (CNY146.6627) |
| 10+ | CNY119.490 (CNY135.0237) |
| 25+ | CNY109.190 (CNY123.3847) |
| 50+ | CNY98.890 (CNY111.7457) |
| 110+ | CNY88.590 (CNY100.1067) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY140.09 (CNY158.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U5205M052
Order Code4695699
Product RangeCeraLink B58035U Series
Technical Datasheet
Capacitance2µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor Case / Package2924 [7460 Metric]
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCeraLink B58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
CeraLink B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitor Case / Package
2924 [7460 Metric]
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001