Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58043E5254M052
Order Code4016120
Product RangeB58043E series
Your Part Number
Technical Datasheet
851 In Stock
Need more?
851 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.100 (CNY8.023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58043E5254M052
Order Code4016120
Product RangeB58043E series
Technical Datasheet
Capacitance0.25µF
Voltage(DC)500V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58043E series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.25µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
-
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
B58043E series
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026