Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464E6653M000
Order Code4141121
Product RangePID-650M Series
Also Known AsPID100-650M
Technical Datasheet
429 In Stock
Need more?
429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.970 (CNY14.6561) |
| 10+ | CNY10.700 (CNY12.091) |
| 50+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY8.790 (CNY9.9327) |
| 200+ | CNY8.670 (CNY9.7971) |
| 600+ | CNY8.550 (CNY9.6615) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.97 (CNY14.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464E6653M000
Order Code4141121
Product RangePID-650M Series
Also Known AsPID100-650M
Technical Datasheet
Inductance65µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.3ohm
Product Length
10.4mm
Product Height
6mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025