Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472E6563M000
Order Code4141126
Product RangePID-560M Series
Also Known AsPID75-560M
Your Part Number
Technical Datasheet
992 In Stock
Need more?
992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.410 (CNY7.2433) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472E6563M000
Order Code4141126
Product RangePID-560M Series
Also Known AsPID75-560M
Technical Datasheet
Inductance56µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangePID-560M Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
PID-560M Series
DC Resistance Max
0.48ohm
Product Length
7.5mm
Product Height
4.5mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009