Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477D6392M603
Order Code3442845
Product RangeB82477D6 Series
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.730 (CNY18.9049) |
10+ | CNY14.000 (CNY15.820) |
25+ | CNY12.060 (CNY13.6278) |
50+ | CNY11.060 (CNY12.4978) |
100+ | CNY11.010 (CNY12.4413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.73 (CNY18.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477D6392M603
Order Code3442845
Product RangeB82477D6 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)7.05A
Inductor ConstructionShielded
Saturation Current (Isat)16.1A
Product RangeB82477D6 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
B82477D6 Series
DC Resistance Max
0.018ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
7.05A
Saturation Current (Isat)
16.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007