Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477E4563M000
Order Code4141124
Product RangePID-560M Series
Also Known AsPID120L-560M
Your Part Number
Technical Datasheet
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY9.620 (CNY10.8706) |
| 100+ | CNY8.700 (CNY9.831) |
| 200+ | CNY8.110 (CNY9.1643) |
| 350+ | CNY7.580 (CNY8.5654) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477E4563M000
Order Code4141124
Product RangePID-560M Series
Also Known AsPID120L-560M
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangePID-560M Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
PID-560M Series
DC Resistance Max
0.17ohm
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042