Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477F6653M000
Order Code4141123
Product RangePID-650M Series
Also Known AsPID120HS-650M
Technical Datasheet
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.030 (CNY15.8539) |
| 10+ | CNY11.570 (CNY13.0741) |
| 25+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY10.200 (CNY11.526) |
| 100+ | CNY9.510 (CNY10.7463) |
| 250+ | CNY8.080 (CNY9.1304) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.03 (CNY15.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477F6653M000
Order Code4141123
Product RangePID-650M Series
Also Known AsPID120HS-650M
Technical Datasheet
Inductance65µH
RMS Current (Irms)1.64A
Inductor ConstructionShielded
Saturation Current (Isat)2.1kA
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
1.64A
Saturation Current (Isat)
2.1kA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005