Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477F6563M000
Order Code4141122
Product RangePID-560M Series
Also Known AsPID120HS-560M
Your Part Number
Technical Datasheet
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 10+ | CNY11.590 (CNY13.0967) |
| 25+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY10.240 (CNY11.5712) |
| 100+ | CNY9.560 (CNY10.8028) |
| 250+ | CNY8.650 (CNY9.7745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.05 (CNY15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477F6563M000
Order Code4141122
Product RangePID-560M Series
Also Known AsPID120HS-560M
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangePID-560M Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
PID-560M Series
DC Resistance Max
0.09ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005