Print Page
18,083 In Stock
Need more?
9993 Next business day delivery available(Shanghai stock)
8090 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.847 (CNY0.9571) |
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.641 (CNY0.7243) |
| 2500+ | CNY0.481 (CNY0.5435) |
| 7500+ | CNY0.428 (CNY0.4836) |
| 15000+ | CNY0.382 (CNY0.4317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0510X7R1E473M030BA
Order Code4258649
Product RangeC Series
Also Known AsC0510X7R1E473MT00NN
Technical Datasheet
Capacitance0.047µF
Voltage(DC)25V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7R
Product Length
0.52mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001