Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoC2012X7R2E222K085AA
Order Code2906815
Product RangeFLT-SEC Series
Also Known AsFLT-SEC-T1+T2-3S-350/25-FM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.579 (CNY0.6543) |
100+ | CNY0.359 (CNY0.4057) |
500+ | CNY0.330 (CNY0.3729) |
1000+ | CNY0.242 (CNY0.2735) |
2000+ | CNY0.220 (CNY0.2486) |
4000+ | CNY0.198 (CNY0.2237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.79 (CNY6.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X7R2E222K085AA
Order Code2906815
Product RangeFLT-SEC Series
Also Known AsFLT-SEC-T1+T2-3S-350/25-FM
Technical Datasheet
Capacitance2200pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Peak Surge Current25kA
Capacitance Tolerance± 10%
Continuing Operating Voltage Max350VAC
Dielectric CharacteristicX7R
Product RangeFLT-SEC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
C2012X7R2E222K085AA is a commercial grade medium voltage C series multilayer ceramic chip capacitor. Typical applications include decoupling, smoothing, snubber and resonant circuits of high voltage circuits and wireless charging units, DC-DC converter, inverter.
- Capacitance value of 2200pF
- Capacitance tolerance of ±10%
- 0805 (2012 metric) case size
- 250VDC voltage rating
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Peak Surge Current
25kA
Continuing Operating Voltage Max
350VAC
Product Range
FLT-SEC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for C2012X7R2E222K085AA
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001