Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7S2A475M200AB
Order Code2522185
Product RangeC Series
Also Known AsC3225X7S2A475MT000N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
C3225X7S2A475M200AB is a C3225 series commercial grade, mid voltage multilayer ceramic chip capacitor. This is a product has a high withstanding voltage characteristic. The line-up is a voltage rating of 100V to 630V with a capacitance range up to 22µF. Applications include decoupling, smoothing, snubber and resonant circuits of high voltage circuits, wireless charging units, DC-DC converter, inverter.
- Capacitance tolerance is ±20%, 4.7µF capacitance, 100VDC voltage
- Temperature coefficient or capacitance change is ±22%
- 3.20±0.40mm length, 2.50±0.30mm width, 2.00mm thickness
- Temperature range from -55 to +125°C
- 3.2mm product length, 2.5mm product width
- Wraparound capacitor terminals
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001